Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč34.360 |
10+ | Kč28.340 |
25+ | Kč26.585 |
50+ | Kč24.904 |
100+ | Kč23.174 |
250+ | Kč21.443 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč34.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1210A-681M
Order Code2455094
Product RangeSRR1210A Series
Inductance680µH
RMS Current (Irms)1A
Inductor ConstructionShielded
Saturation Current (Isat)850mA
Product RangeSRR1210A Series
DC Resistance Max1.2ohm
Inductance Tolerance± 20%
Product Length12mm
Product Width12mm
Product Height10mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
680µH
Inductor Construction
Shielded
Product Range
SRR1210A Series
Inductance Tolerance
± 20%
Product Width
12mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1A
Saturation Current (Isat)
850mA
DC Resistance Max
1.2ohm
Product Length
12mm
Product Height
10mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0051
Product traceability