Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR4018-181Y
Order Code3373396
Product RangeSRR4018 Series
Technical Datasheet
11 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč14.998 |
10+ | Kč12.314 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč15.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR4018-181Y
Order Code3373396
Product RangeSRR4018 Series
Technical Datasheet
Inductance180µH
RMS Current (Irms)180mA
Inductor ConstructionShielded
Saturation Current (Isat)250mA
Product RangeSRR4018 Series
Inductor Case / Package1919 [4848 Metric]
Power Inductor Case4.8mm x 4.8mm x 1.8mm
DC Resistance Max4ohm
Inductance Tolerance± 30%
Product Length4.8mm
Product Width4.8mm
Product Height1.8mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
180µH
Inductor Construction
Shielded
Product Range
SRR4018 Series
Power Inductor Case
4.8mm x 4.8mm x 1.8mm
Inductance Tolerance
± 30%
Product Width
4.8mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
180mA
Saturation Current (Isat)
250mA
Inductor Case / Package
1919 [4848 Metric]
DC Resistance Max
4ohm
Product Length
4.8mm
Product Height
1.8mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000166
Product traceability