Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoTIC216M.
Order Code363911
Product RangeTIC216 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBOURNS
Manufacturer Part NoTIC216M.
Order Code363911
Product RangeTIC216 Series
Technical Datasheet
Peak Repetitive Off State Voltage600V
On State RMS Current6A
Triac Case StyleTO-220
Gate Trigger Voltage Max2.2V
Peak Non Repetitive Surge Current60A
Holding Current Max30mA
No. of Pins3Pins
Operating Temperature Max110°C
Peak On State Voltage1.7V
Thyristor MountingThrough Hole
Product RangeTIC216 Series
MSL-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Peak Repetitive Off State Voltage
600V
Triac Case Style
TO-220
Peak Non Repetitive Surge Current
60A
No. of Pins
3Pins
Peak On State Voltage
1.7V
Product Range
TIC216 Series
SVHC
No SVHC (07-Jul-2017)
On State RMS Current
6A
Gate Trigger Voltage Max
2.2V
Holding Current Max
30mA
Operating Temperature Max
110°C
Thyristor Mounting
Through Hole
MSL
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002