Print Page
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price (ex VAT) |
---|---|
2000+ | Kč40.379 |
Price for:Each
Minimum: 2000
Multiple: 2000
Kč80,758.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoUB15-0R5F1
Order Code4582802
Product RangeUB Series
Technical Datasheet
Resistance0.5ohm
Product RangeUB Series
Power Rating15W
Resistor TechnologyWirewound
Resistor Case / PackageAxial Leaded
Resistance Tolerance± 1%
Temperature Coefficient-
Product Length45.2mm
Product Width-
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max250°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
UB15-0R5F1 is a UB15 series Riedon™ standard miniature silicone coated power resistor.
- Resistance value is 0.5ohm with ±1% tolerance
- 15W power rating
- Excellent pulse handling
- Silicone coated power resistor
- Designed to MIL-R-26 / MIL-R-39007 power ratings
- Operating temperature range from -55°C to 250°C
Technical Specifications
Resistance
0.5ohm
Power Rating
15W
Resistor Case / Package
Axial Leaded
Temperature Coefficient
-
Product Width
-
Operating Temperature Min
-55°C
Qualification
-
Product Range
UB Series
Resistor Technology
Wirewound
Resistance Tolerance
± 1%
Product Length
45.2mm
Product Height
-
Operating Temperature Max
250°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability