Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč8.734 |
Price for:Each
Minimum: 1
Multiple: 1
Kč8.73 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOYD
Manufacturer Part NoSLALOM D2 PAK
Order Code1773377
Technical Datasheet
Thermal Resistance24.6°C/W
Packages CooledTO-262
External Width - Metric26mm
External Height - Metric12.7mm
External Length - Metric12.7mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial1.02"
External Height - Imperial0.5"
External Length - Imperial0.5"
External Diameter - Imperial-
Technical Specifications
Thermal Resistance
24.6°C/W
External Width - Metric
26mm
External Length - Metric
12.7mm
Heat Sink Material
Aluminium
External Height - Imperial
0.5"
External Diameter - Imperial
-
Packages Cooled
TO-262
External Height - Metric
12.7mm
External Diameter - Metric
-
External Width - Imperial
1.02"
External Length - Imperial
0.5"
Technical Docs (1)
Legislation and Environmental
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate