Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRADY
Manufacturer Part NoSAFELEX LO W/ 6FT SHEATHED STEEL CABLE
Order Code3385667
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,699.922 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,699.92 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoSAFELEX LO W/ 6FT SHEATHED STEEL CABLE
Order Code3385667
Technical Datasheet
Lockout Device TypeCable
Lock MaterialPC (Polycarbonate)
Lock ColourBlack, Red
Product Range-
SVHCTo Be Advised
Product Overview
SAFELEX LO W/ 6FT SHEATHED STEEL CABLE is a SAFELEX universal cable lockout. It is a versatile device to lock out multiple electrical or valve energy isolation points. It has safety hasp shaped body clearly identifies the equipment lockout application and allows up to 6 safety padlocks for a secure lockout.
- Dimension is 60.96mm (W) x 127.00mm (H) x 25.40mm (D)
- Polycarbonate material, sheathed steel cable
- Cable length is 1.83m
- Cable diameter is 4.32mm
- Maximum shackle diameter is 9.40mm
- Black, red colour
- Service temperature range from -40°C to 120°C
- Maximum number of padlocks attached are 6, # of holes are 6
- Ideal for lockout tagout
- OSHA 1910.147 approved
Technical Specifications
Lockout Device Type
Cable
Lock Colour
Black, Red
SVHC
To Be Advised
Lock Material
PC (Polycarbonate)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3