Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerBRAINBOXES
Manufacturer Part NoPM-020
Order Code1203532
Technical Datasheet
Computer InterfacePCMCIA, RS232
Product Range-
SVHCNo SVHC (25-Jun-2025)
Alternatives for PM-020
1 Product Found
Product Overview
PC Card providing one RS232 serial port. Up to 921,600 data transfer rates and the 128 byte deep transmit and 128 byte receive FIFOS, coupled with 1Mbit/s line drivers deliver uncompromising performance on your laptop.
- PCMCIA socket size
- DB9 connector (9 Pin Male)
- Drivers for all popular operating systems
- Sample Programs, Test & Terminal software
Applications
Consumer Electronics, Portable Devices, Communications & Networking
Contents
Installation CD including manual, Microsoft signed drivers and utilities
Technical Specifications
Computer Interface
PCMCIA, RS232
SVHC
No SVHC (25-Jun-2025)
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:49019900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22