Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRAINBOXES
Manufacturer Part NoUS-701
Order Code1758163
Also Known AsGTIN UPC EAN: 0837324002027
Technical Datasheet
12 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč6,791.162 |
Price for:Each
Minimum: 1
Multiple: 1
Kč6,791.16 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRAINBOXES
Manufacturer Part NoUS-701
Order Code1758163
Also Known AsGTIN UPC EAN: 0837324002027
Technical Datasheet
Convert FromUSB
Convert To4 x RS-232 Serial
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
USB to Serial Server providing four RS232 serial ports. Data transfer rates up to 921,600 baud rates and the 128 byte transmit and 256 byte receive e FIFOS, coupled with 1Mbit line drivers deliver uncompromising performance on your laptop/PC. Drivers for Windows 32 bit and 64 bit Operating Systems including Windows XP, Server 2003, Vista, Server 2008, Windows 7 and Windows 8 with additional drivers for both Mac OS X and Linux.
- Connect up to 4 serial RS232 comms devices to a PC
- 4x DB9 connector (9 pin Male)
- Data transfer rates up to 921,600 baud
- 128 byte transmit and 384 byte receive FIFOS
- Supplied with test and terminal software
- Lifetime manufacturer support and warranty
- Supports Win XP/Vista/7/8
- Dimensions (HxWxD): 4 Port 35x215x135mm
Applications
Communications & Networking, Consumer Electronics, Portable Devices
Contents
Includes installation CD with manual, Microsoft signed drivers and utilities
Technical Specifications
Convert From
USB
Product Range
-
Convert To
4 x RS-232 Serial
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9