Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRENNENSTUHL
Manufacturer Part No1098253001
Order Code3761754
Product RangeAK260 Reel Series
Also Known AsGTIN UPC EAN: 4007123140817
3 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,161.706 |
3+ | Kč1,129.102 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,161.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRENNENSTUHL
Manufacturer Part No1098253001
Order Code3761754
Product RangeAK260 Reel Series
Also Known AsGTIN UPC EAN: 4007123140817
Cord Reel TypeOpen
Cable Length - Imperial82ft
Cable Length - Metric25m
Current Rating13A
No. of Outlets3 Outlet
Cord Reel ColourSilver
Outlet TypeUK
Product RangeAK260 Reel Series
Plug TypeUK Type G
SVHCNo SVHC (17-Dec-2015)
Product Overview
- Reel body made of break-resistant plastic
- Robust, galvanised steel tube frame
- With triple socket
Technical Specifications
Cord Reel Type
Open
Cable Length - Metric
25m
No. of Outlets
3 Outlet
Outlet Type
UK
Plug Type
UK Type G
Cable Length - Imperial
82ft
Current Rating
13A
Cord Reel Colour
Silver
Product Range
AK260 Reel Series
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.59