Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRENNENSTUHL
Manufacturer Part No1208063.
Order Code3531234
Product RangeGarant Reel Series
Also Known AsGTIN UPC EAN: 4007123017591
2 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,883.698 |
3+ | Kč2,802.690 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,883.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRENNENSTUHL
Manufacturer Part No1208063.
Order Code3531234
Product RangeGarant Reel Series
Also Known AsGTIN UPC EAN: 4007123017591
Cord Reel TypeOpen
Cable Length - Imperial164ft
Cable Length - Metric50m
Current Rating13A
No. of Outlets3 Outlet
Cord Reel ColourBlue
Outlet TypeUK
Product RangeGarant Reel Series
Plug TypeUK Type G
SVHCNo SVHC (17-Dec-2015)
Product Overview
A high quality Brennenstuhl Garant cable reel. The reel body is constructed from special Breflex break-resistant plastic, including 3x 240V socket outlets with self-closing covers providing protection against dust and contamination. The ergonomic handle and axle allow precision cable-management when releasing and re-winding. Supplied with a 50m cable.
- Heavy duty Garant cable reel
- Reel body made with Breflex break-resistant plastic
- Robust, galvanised steel tube frame
- Triple 240V sockets
- 50m/164.04ft Cable length
- Black, H05VV-F 3G1,5 cable
- 290mm Reel diameter
- Safety cut out feature
- 13A Nominal current
Technical Specifications
Cord Reel Type
Open
Cable Length - Metric
50m
No. of Outlets
3 Outlet
Outlet Type
UK
Plug Type
UK Type G
Cable Length - Imperial
164ft
Current Rating
13A
Cord Reel Colour
Blue
Product Range
Garant Reel Series
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.6