Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRENNENSTUHL
Manufacturer Part No1506453
Order Code3531496
Also Known AsGTIN UPC EAN: 4007123150007
37 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč120.886 |
5+ | Kč112.358 |
Price for:Each
Minimum: 1
Multiple: 1
Kč120.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRENNENSTUHL
Manufacturer Part No1506453
Order Code3531496
Also Known AsGTIN UPC EAN: 4007123150007
Time Min15min
Time Max24h
Contact Current Max-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
A 24 hour plug-in timer that's easy to set up and easy to use. It can programmed to incorporate up to 96 on/off switching times per day with a shortest switching time of 15 minutes. It features a child proof socket and is ideal to help regulate appliances or lighting, reduce electricity use and be more energy efficient.
Technical Specifications
Time Min
15min
Contact Current Max
-
SVHC
No SVHC (23-Jan-2024)
Time Max
24h
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:91070000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.195