Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRENNENSTUHL
Manufacturer Part No1508533
Order Code3498306
Product RangeBrennenstuhl Travel Adaptors
Also Known AsGTIN UPC EAN: 4007123189717
219 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč102.577 |
5+ | Kč97.561 |
Price for:Each
Minimum: 1
Multiple: 1
Kč102.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRENNENSTUHL
Manufacturer Part No1508533
Order Code3498306
Product RangeBrennenstuhl Travel Adaptors
Also Known AsGTIN UPC EAN: 4007123189717
Convert FromEuro (Schuko & 2-pole)
Convert ToUK Plug
Current Rating-
Connector ColourBlack
Connector Body MaterialPlastic Body
Voltage Rating VAC-
Product RangeBrennenstuhl Travel Adaptors
SVHCNo SVHC (17-Dec-2015)
Product Overview
Adaptor enabling electrical equipment using an earthed socket system to be used in countries with the British plug system.
Technical Specifications
Convert From
Euro (Schuko & 2-pole)
Current Rating
-
Connector Body Material
Plastic Body
Product Range
Brennenstuhl Travel Adaptors
Convert To
UK Plug
Connector Colour
Black
Voltage Rating VAC
-
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05