Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRIDGELUX
Manufacturer Part NoBXRA-35E1200-B-00
Order Code2070586
Product RangeES Rectangular Array Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerBRIDGELUX
Manufacturer Part NoBXRA-35E1200-B-00
Order Code2070586
Product RangeES Rectangular Array Series
Technical Datasheet
COB ColourNeutral White
Colour Rendering Index Max80
Power Rating15W
Luminous Flux @ Test1200lm
Forward Current @ Test500mA
Viewing Angle120°
Forward Voltage VF Typ30V
Nominal CCT (K)3500 K
COB Length25.8mm
COB Width22.8mm
Opto Case StyleSMD-2, No Lead
Lumens / Watt @ Current Test101lm/W
Light Emitting Surface-
Lens Type-
Lens ShapeDome
Height3mm
Product RangeES Rectangular Array Series
Technical Specifications
COB Colour
Neutral White
Power Rating
15W
Forward Current @ Test
500mA
Forward Voltage VF Typ
30V
COB Length
25.8mm
Opto Case Style
SMD-2, No Lead
Light Emitting Surface
-
Lens Shape
Dome
Product Range
ES Rectangular Array Series
Colour Rendering Index Max
80
Luminous Flux @ Test
1200lm
Viewing Angle
120°
Nominal CCT (K)
3500 K
COB Width
22.8mm
Lumens / Watt @ Current Test
101lm/W
Lens Type
-
Height
3mm
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004445