Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRIDGELUX
Manufacturer Part NoBXRE-40S0801-D-72
Order Code3586963
Product RangeVesta Gen 2 22mm Array BXRV
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Quantity | Price (ex VAT) |
---|---|
40+ | Kč45.896 |
Price for:Each
Minimum: 40
Multiple: 40
Kč1,835.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRIDGELUX
Manufacturer Part NoBXRE-40S0801-D-72
Order Code3586963
Product RangeVesta Gen 2 22mm Array BXRV
Technical Datasheet
COB ColourWhite
Colour Rendering Index Max92
Power Rating47.7W
Luminous Flux @ Test6106lm
Forward Current @ Test900mA
Viewing Angle130°
Forward Voltage VF Typ53V
Nominal CCT (K)6500 K
COB Length28mm
COB Width28mm
Opto Case StyleSMD-4, No Lead
Lumens / Watt @ Current Test128lm/W
Light Emitting Surface22mm
Lens Type-
Lens ShapeRound with Flat Top
Height1.65mm
Product RangeVesta Gen 2 22mm Array BXRV
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
COB Colour
White
Power Rating
47.7W
Forward Current @ Test
900mA
Forward Voltage VF Typ
53V
COB Length
28mm
Opto Case Style
SMD-4, No Lead
Light Emitting Surface
22mm
Lens Shape
Round with Flat Top
Product Range
Vesta Gen 2 22mm Array BXRV
Colour Rendering Index Max
92
Luminous Flux @ Test
6106lm
Viewing Angle
130°
Nominal CCT (K)
6500 K
COB Width
28mm
Lumens / Watt @ Current Test
128lm/W
Lens Type
-
Height
1.65mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85415000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002