Product Information
Product Overview
The ME813AU-WH50C from Bridgetek is a TFT active matrix LCD display module. This development module for Bridgetek’s FT813, Embedded Video Engine (EVE) graphics controller IC. This module behaves as a USB device with an FT4222H USB to SPI bridge built on-board so that module can be accessed from a PC or any other USB host. The ME813AU-WH50C module includes a 5inch 800 x 480 TFT LCD panel with capacitive touch screen and an audio amplifier to drive an 8ohm/1W speaker.
- Maximum supply voltage of 5.5V, 400mA typ operating current (with LCD and backlight LED on)
- Ready to use 5inch WVGA LCD module, 16.7M display colours, 800(RGB) x 480 dots pixels
- Bright backlight LED with dimming (18 white), supports portrait and landscape display mode
- Supports resistive touch with pressure sensing
- Supports mono audio from FT813 or external source
- On board audio amplifier for driving an external speaker
- Support USB bus power
- Support USB high speed connection to PC or other USB host
- Operating temperature range from -20°C to 70°C
Applications
Imaging, Video & Vision
Contents
ME813AU-WH50C display module, CleO-SPK1 an 8ohm/1W speaker enclosure with connecting wires to ME813AUWH50C, VA-FC-1M-BKW flat USB A to micro B cable 1M black and white, VA-FC-1M-BLW flat USB A to micro B cable 1M blue and white.
Technical Specifications
Bridgetek
Development
Development Module FT813, FT4222H USB Interface, 5-inch 800x480 TFT LCD Capacitive Touch Panel
No SVHC (25-Jun-2025)
FT813
Graphics Controller
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate