Quantity | Price (ex VAT) |
---|---|
630+ | Kč130.918 |
Product Information
Product Overview
The ACML-7410-000E is a high speed CMOS Digital Isolator Using magnetic coupling through a thick insulation barrier, it enables high speed transmissions without compromise in isolation performance. It consumes low power even at high data rates, yet provides excellent transient immunity performance in compact surface mount packages. It is qualified to a maximum propagation delay of 36ns and a maximum pulse width distortion of 3ns. It is capable of running at a 100MBaud data rate. It is built using CMOS input buffers and CMOS output drivers to eliminate the need for both input limiters and output pull-up resistors. Refresh circuitry is built in to ensure DC-correctness.
- Support high speed data rate of at least 100MB
- 15mA Per channel typical lower power consumption
- Low propagation delay skew
- 25kV/ms Minimum high common mode transient immunity
- CMOS buffer input and output
- DC correctness
Applications
Metering, Imaging, Video & Vision
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
4Channels
3V
16Pins
CMOS
High Speed CMOS Digital Isolator
5.6kV
105°C
-
Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (23-Jan-2024)
5.5V
SOIC
100Mbaud
CMOS
Galvanic
-40°C
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate