Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoASSR-601JT-500E
Order Code3014801
Product RangeASSR-601J Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1700+ | Kč94.050 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1700
Multiple: 1700
Kč159,885.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoASSR-601JT-500E
Order Code3014801
Product RangeASSR-601J Series
Technical Datasheet
Contact ConfigurationSPST-NO
Contact FormSPST-NO (1 Form A)
Load TypeDC
Load Voltage Max1kV
Load Current10mA
MOSFET Relay Package StyleSO-16 (12-Pin Used)
Relay MountingSurface Mount
Relay TerminalsGull Wing
Forward Current If30mA
On State Resistance Max250ohm
Isolation Voltage5kV
I/O Capacitance Typ0.6pF
Off State Leakage Current Max5µA
Product RangeASSR-601J Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Contact Configuration
SPST-NO
Load Type
DC
Load Current
10mA
Relay Mounting
Surface Mount
Forward Current If
30mA
Isolation Voltage
5kV
Off State Leakage Current Max
5µA
SVHC
No SVHC (12-Jan-2017)
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
1kV
MOSFET Relay Package Style
SO-16 (12-Pin Used)
Relay Terminals
Gull Wing
On State Resistance Max
250ohm
I/O Capacitance Typ
0.6pF
Product Range
ASSR-601J Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability