Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 850+ | Kč50.662 |
| 2550+ | Kč48.655 |
Product Overview
The HCPL-314J-500E is a 0.4A output current IGBT Gate Drive Optocoupler consists of an AlGaAs LED optically coupled to an integrated circuit with a power output stage. This optocouplers is ideally suited for driving power IGBTs and MOSFETs used in motor control inverter applications. A high operating voltage range of the output stage provides the drive voltages required by gate controlled devices. The voltage and current supplied by this optocoupler makes it ideally suited for directly driving small or medium power IGBTs.
- High speed response
- -40 to 100°C Wide operating temperature range
Applications
Motor Drive & Control, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
2 Channel
16Pins
-
WSOIC
5kV
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for HCPL-314J-500E
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate