Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoAAMD-CM33-Z1002
Order Code4153061
Product RangeAAMD Series
Technical Datasheet
13,997 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč20.189 |
| 10+ | Kč14.045 |
| 25+ | Kč13.493 |
| 50+ | Kč12.916 |
| 100+ | Kč9.530 |
| 500+ | Kč8.001 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč20.19 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoAAMD-CM33-Z1002
Order Code4153061
Product RangeAAMD Series
Technical Datasheet
Product RangeAAMD Series
LED ColourGreen
Wavelength Typ539nm
Viewing Angle34°
Luminous Flux @ Test-
Forward Current If Max20mA
Forward Current @ Test30mA
Forward Voltage @ Test3.8V
Luminous Intensity @ Test21000mcd
Power Dissipation Pd114mW
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
AAMD Series
Wavelength Typ
539nm
Luminous Flux @ Test
-
Forward Current @ Test
30mA
Luminous Intensity @ Test
21000mcd
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Colour
Green
Viewing Angle
34°
Forward Current If Max
20mA
Forward Voltage @ Test
3.8V
Power Dissipation Pd
114mW
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035
Product traceability