Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Alternatives for AFBR-59F3Z
1 Product Found
Technical Specifications
Wavelength Typ
650nm
Data Rate Max
1Gbps
SVHC
No SVHC (15-Jan-2019)
Supply Voltage
3.3V
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A991.b.1
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025
Product traceability