Print Page
Image is for illustrative purposes only. Please refer to product description.
109 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | Kč497.838 | 
| 10+ | Kč386.232 | 
| 25+ | Kč385.981 | 
| 50+ | Kč374.444 | 
| 100+ | Kč353.377 | 
Price for:Each
Minimum: 1
Multiple: 1
Kč497.84 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoAFBR-S4N33C013
Order Code3518030
Technical Datasheet
Sensor TypeSilicon Photomultiplier
Product Range-
Array Format-
Active Area Dimensions3mm x 3mm
No. of Microcells9815Microcells
Board Dimensions3.14mm x 3.14mm
Microcell Size30µm
Optimized Wavelength420nm
Sensor Case StyleCSP
Sensor Case / PackageCSP
No. of Pins9Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (12-Jan-2017)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Sensor Type
Silicon Photomultiplier
Array Format
-
No. of Microcells
9815Microcells
Microcell Size
30µm
Sensor Case Style
CSP
No. of Pins
9Pins
Operating Temperature Max
85°C
SVHC
No SVHC (12-Jan-2017)
Product Range
-
Active Area Dimensions
3mm x 3mm
Board Dimensions
3.14mm x 3.14mm
Optimized Wavelength
420nm
Sensor Case / Package
CSP
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85429000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025