Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč7,983.466 |
| 5+ | Kč6,985.532 |
Product Information
Product Overview
AFBR-S50MV68B-EK is a multi-pixel distance and motion measurement sensor evaluation kit (EK) based on the optical time-of-flight principle. It is composed of an ARM Cortex M0+ microcontroller board, an adapter board with soldered AFBR-S50MV68B sensor and an USB cable for establishing a serial connection to the computer and delivering a 5V single power supply. The available software development kit (SDK) from the sensor’s download section is providing a comprehensive and easy-to-use graphical user interface (GUI) which enables implementers to get immediately started and evaluate the sensor for the target application. The EK documentation comprises a getting started guide and an API reference manual (available via help section in the Explorer) for the final system integration.
- Laser Class 1 eye safe
Contents
NXP FRDM-KL46Z evaluation board, AFBR-S50 adapter board, USB-mini cable.
Technical Specifications
Evaluation Board
3D Time-of-Flight Sensor
No SVHC (12-Jan-2017)
AFBR-S50MV68B
NXP FRDM-KL46Z Evaluation Board, Adapter Board AFBR-S50MV68B, USB Cable
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate