Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoAPDS-9801
Order Code1897192
Product RangeAPDS-9801 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerBROADCOM
Manufacturer Part NoAPDS-9801
Order Code1897192
Product RangeAPDS-9801 Series
Technical Datasheet
Supply Voltage Min1.7V
Supply Voltage Max2.5V
Ambient Light Sensor Case StyleSMD
No. of Pins8Pins
Operating Temperature Min-40°C
Product RangeAPDS-9801 Series
Operating Temperature Max70°C
Technical Specifications
Supply Voltage Min
1.7V
Ambient Light Sensor Case Style
SMD
Operating Temperature Min
-40°C
Operating Temperature Max
70°C
Supply Voltage Max
2.5V
No. of Pins
8Pins
Product Range
APDS-9801 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001