Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoAR35-T25E-B16T
Order Code4063520
Your Part Number
Technical Datasheet
38 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,819.622 |
| 5+ | Kč1,783.142 |
| 10+ | Kč1,746.906 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,819.62 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoAR35-T25E-B16T
Order Code4063520
Technical Datasheet
Board TypeEvaluation Board
IC / Module UsedAR35-T25E
Application Sub TypeAbsolute Encoder
Kit ContentsEvaluation Board ASIC AR35-T25E, 9.5mm Codewheel, Through Hollow Shaft
Automotive Qualification Standard-
SVHCNo SVHC (12-Jan-2017)
Product Overview
AR35-T25E-B16T is an AR35-T25 series programmable reflective absolute encoder. This model is the bare ASIC encoder, designed for integration into custom applications where the encoder will be mounted directly onto the user's hardware. It includes the ASIC and a 9.5mm codewheel suitable for through-shaft motors and axial cables. Suitable for robotic automation and engineering, factory automation and drone, medical and dentistry, devices and equipment, high-accuracy portable and handheld devices, miniature motor, servo motor, and linear actuator applications.
- ASIC + Codewheel with 9.5mm diameter, through hollow shaft, 25Bits, ESL
- Dual-mode operating voltage of 3.3V and 5V
- Incremental output (ABI) resolution: programmable from 128 to 8192 counts per revolution (CPR)
- Commutation signal (UVW): supports 2, 3, 4, 5, 12, 30 and 32 pole pairs
- Output current per ch is ±5mA
- Absolute serial output communication protocol: ESL mode (Encoder Serial Link)
- INC operating frequency of 128kHz (max) (velocity (rpm) x CPR/60)
- Rise time is 30ns (typ) and fall time is 30ns (typ) ( (CL=50pF, RL=1.2kohm)
- High temperature range of -40°C to 115°C suitable for most of the industrial operation
- 15000rpm encoder shaft speed (512 CPR (AR35))
Technical Specifications
Board Type
Evaluation Board
Application Sub Type
Absolute Encoder
Automotive Qualification Standard
-
IC / Module Used
AR35-T25E
Kit Contents
Evaluation Board ASIC AR35-T25E, 9.5mm Codewheel, Through Hollow Shaft
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.241492