| Quantity | Price (ex VAT) |
|---|---|
| 25+ | Kč2,759.834 |
Product Information
Product Overview
AS20-M42-010 is an AS20 series miniature encoder. It is a magnetic sensing absolute multi-turn encoder kit based on Broadcom's proprietary energy harvesting (EH) technologies. The EH multi-turn (EHMT) offers battery-less and non-gear-based solutions, eliminating the need for maintenance and contamination prevention. The beauty of the EH effect is that the same amount of energy is generated independent of the rotation speed and direction. The generated energy is sufficient to power the revolution tracking circuitry. Hence, revolution counts are ensured even in the absence of an external power supply. It offers bundles of intelligent features such as a built-in temperature sensor, user-programmable resolution, zero reset, system alarm, and more. It is used in applications such as miniature servo motors and drives, linear actuators, medical and laboratory equipment, robotics, automated guided vehicles (AGV), and factory automation.
- Patented energy harvesting technology, overall diameter is Ø20mm
- SSI/RS-485/BiSS-C with integrated differential line transceivers
- SPI 4-wire single-ended output, up to 10Mbps communication clock rate
- Easy integration with miniature motors
- Supply voltage is 5V typical at (VDD = 4.5V to 5.5V, TA = -40°C to 115°C)
- Supply current is 40mA typical at (VDD = 4.5V to 5.5V, TA = -40°C to 115°C)
- Single-turn accuracy is +0.1° max at (VDD = 4.5V to 5.5V, TA = -40°C to 115°C)
- Hysteresis is 100mV typical at (220 ohm termination, VDD = 4.5V to 5.5V, TA = -40°C to 115°C)
- Peak-peak voltage is 2V typical at (VDD = 4.5V to 5.5V, TA = -40°C to 115°C)
- Operating temperature range from -40°C to 115°C
Technical Specifications
Height Jig
No SVHC (23-Jan-2024)
AS20 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Product Compliance Certificate