Print Page
Product Information
ManufacturerBROADCOM
Manufacturer Part NoASMT-JL11-NNQ01
Order Code2450643
Product RangeASMT-Jx1x
Technical Datasheet
Product RangeASMT-Jx1x
LED ColourRoyal Blue
Wavelength Typ455nm
Viewing Angle165°
Luminous Flux @ Test-
Forward Current If Max500mA
Forward Current @ Test350mA
Forward Voltage @ Test3.2V
Luminous Intensity @ Test-
Power Dissipation Pd1.83W
Automotive Qualification Standard-
SVHCNo SVHC (12-Jan-2017)
Product Overview
The ASMT-Jx1x series 1W mini power LED Light Source is a high performance energy-efficient device that can handle high thermal and high driving current. Option with electrically isolated metal slug is also available. The white mini power LED is available in the range of colour temperature from 2700 to 10000K. The low profile package design and ultra small footprint is suitable for a wide variety of applications especially where space and height is a constraint.
- Small footprint
- Energy efficient
- Direct heat transfer from metal slug to motherboard
- Compatible with reflow soldering process
- High current operation
- Long operation life
- Wide viewing angle
- Silicone encapsulation
- Non-ESD sensitive (threshold >16kV)
- MSL 1 products
- Available in red/red orange/amber/blue/royal blue/cyan/green/cool white/neutral white/warm white
Applications
LED Lighting, Commercial, Portable Devices
Technical Specifications
Product Range
ASMT-Jx1x
Wavelength Typ
455nm
Luminous Flux @ Test
-
Forward Current @ Test
350mA
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
SVHC
No SVHC (12-Jan-2017)
LED Colour
Royal Blue
Viewing Angle
165°
Forward Current If Max
500mA
Forward Voltage @ Test
3.2V
Power Dissipation Pd
1.83W
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000046