Print Page
Product Information
ManufacturerBROADCOM
Manufacturer Part NoASMT-JR30-ARS01
Order Code1718395RL
Product RangeJADE
Technical Datasheet
Product RangeJADE
LED ColourRed
Wavelength Typ625nm
Viewing Angle165°
Luminous Flux @ Test48lm
Forward Current If Max700mA
Forward Current @ Test350mA
Forward Voltage @ Test2.1V
Luminous Intensity @ Test-
Power Dissipation Pd3W
Automotive Qualification Standard-
Product Overview
The ASMT-JR30-ARS01 is a 3W red mini power LED Light Source with AlInGaP dice technology and it is compatible with reflow soldering process. This is a high performance energy efficient device which can handle high thermal and high driving current.
- Small footprint and low profile
- Symmetrical outline
- Direct heat transfer from metal slug to mother board
- High current operation
- Long operation life
- Silicone encapsulation
Applications
Commercial, Lighting
Warnings
Customer is advised to keep the LEDs in the MBB when not in use as prolonged exposure to environment might cause the silver plated leads to tarnish, which might cause difficulties in soldering.
Technical Specifications
Product Range
JADE
Wavelength Typ
625nm
Luminous Flux @ Test
48lm
Forward Current @ Test
350mA
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
LED Colour
Red
Viewing Angle
165°
Forward Current If Max
700mA
Forward Voltage @ Test
2.1V
Power Dissipation Pd
3W
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000142