Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoHCPL-316J-000E
Order Code9994726
Product RangeHCPL-316J Series
Technical Datasheet
3,437 In Stock
4,860 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč151.483 |
| 10+ | Kč98.063 |
| 25+ | Kč95.304 |
| 50+ | Kč92.294 |
| 100+ | Kč89.536 |
| 500+ | Kč87.780 |
Price for:Each
Minimum: 1
Multiple: 1
Kč151.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHCPL-316J-000E
Order Code9994726
Product RangeHCPL-316J Series
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleWSOIC
No. of Pins16Pins
Isolation Voltage5kV
Product RangeHCPL-316J Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
HCPL-316J-000E is a 2.5A gate drive optocoupler with integrated desaturation (VCE) detection and fault status feedback that makes IGBT VCE fault protection compact, affordable, and easy-to-implement while satisfying worldwide safety and regulatory requirements.
- Drive IGBTs up to Ic=150A, Vce=1200V
- Optically isolated, active low FAULT status feedback
- CMOS/TTL compatible and 500ns maximum switching speeds
- Soft' IGBT turn-off
- Integrated fail-safe IGBT protection: Desat (VCE) detection, under voltage lock-out protection
- User configurable: inverting, non-inverting, auto-shutdown
- Wide operating Vcc range from 15 to 30V
- Operating temperature range from -40°C to +100°C
- 15kV/µs minimum common mode rejection (CMR) at Vcm=1500V
- Available in SO-16 package
Technical Specifications
No. of Channels
1 Channel
No. of Pins
16Pins
Product Range
HCPL-316J Series
Optocoupler Case Style
WSOIC
Isolation Voltage
5kV
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for HCPL-316J-000E
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001