Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoHDSM-201C
Order Code4236305
Product RangeHDSM-201x Series
Technical Datasheet
2,758 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč89.285 |
| 10+ | Kč65.710 |
| 25+ | Kč63.202 |
| 50+ | Kč60.443 |
| 100+ | Kč47.652 |
| 500+ | Kč42.134 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč89.28 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHDSM-201C
Order Code4236305
Product RangeHDSM-201x Series
Technical Datasheet
LED ColourRed
Forward Current If20mA
Forward Voltage2.2V
Luminous Intensity15mcd
No. of Digits / Alpha1
Character Size0.2"
Common ConnectionCommon Anode
Product RangeHDSM-201x Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Red
Forward Voltage
2.2V
No. of Digits / Alpha
1
Common Connection
Common Anode
SVHC
No SVHC (21-Jan-2025)
Forward Current If
20mA
Luminous Intensity
15mcd
Character Size
0.2"
Product Range
HDSM-201x Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability