Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč3,368.320 |
| 5+ | Kč2,947.098 |
| 10+ | Kč2,441.971 |
Product Information
Product Overview
HEDS-8000TEVB is an AELT-8000 (TSSOP-16) evaluation board. The Broadcom® AELT-8000 series is an industrial-power line driver featuring four identical short-circuit-proof differential line drivers, capable of handling up to 36V of driver supply with a joint enable function and operating at a maximum frequency of up to 5MHz. The AELT-8000 is equipped with a thermal shutdown feature that provides over-temperature protection during overload conditions. Its high data rate, combined with wide operating voltage and temperature range, makes it an ideal, versatile, and robust line driver suitable for typical industrial line driver applications.
- Driver supply range from 4.5V to 36V
- Pin compatible to 26xx31, xx7272
- Short-circuit-proof tri-state outputs
- Low propagation delay: 80ns (typical)
- High impedance CMOS-compatible and TTL-compatible buffered inputs with hysteresis
- Operating temperature range from –40°C to 125°C
- Over-temperature protection circuit
- Under-voltage monitoring
Technical Specifications
Interface
Broadcom
-
No SVHC (21-Jan-2025)
Differential Line Driver
AELT-8000
Evaluation Board AELT-8000
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate