Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Alternatives for HFBR-1506AMZ
1 Product Found
Product Overview
The HFBR-1506AMZ is a 16MBd Optical Transmitter for SERCOS applications. The device is housed in a dual-in-line package that is made of high strength, heat resistant, chemically resistant and UL 94V-O (UL file # E121562) flame retardant plastic. The device is a standard digital interface for communication in industrial CNC applications. The optical interface allows data rates of 2, 4, 8 and 16MBd and data transfer between numerical controls and drives via fibre-optic rings, with voltage isolation and noise immunity.
- Meets industrial SERCOS 16MBd standard
- SMA ports
- 650nm Wavelength
- Specified for use with 1mm POF and 200μm HCS
Applications
Fibre Optics, Automation & Process Control, Industrial, Communications & Networking
Technical Specifications
Wavelength Typ
650nm
Data Transmission Distance
200m
Forward Voltage
2.1V
Signal Rate Max
16Mbaud
Data Rate Max
16Mbps
Forward Current If
60mA
Reverse Voltage Vr
3V
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:90011090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
Product traceability