Print Page
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHSMP-389D-BLKG
Order Code1861587
Product RangeHSMP
Technical Datasheet
Diode ConfigurationQuad Ring
Resistance @ If2ohm
Reverse Voltage128V
Diode Case StyleSOT-143
No. of Pins4 Pin
Diode Capacitance0.5pF
Forward Current5mA
Operating Temperature Max150°C
Forward Voltage1.1V
Power Dissipation-
Diode MountingSurface Mount
Product RangeHSMP
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Diode Configuration
Quad Ring
Reverse Voltage
128V
No. of Pins
4 Pin
Forward Current
5mA
Forward Voltage
1.1V
Diode Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Resistance @ If
2ohm
Diode Case Style
SOT-143
Diode Capacitance
0.5pF
Operating Temperature Max
150°C
Power Dissipation
-
Product Range
HSMP
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005