Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerBROADCOM
Manufacturer Part NoMGA-43228-BLKG
Order Code1865187
Technical Datasheet
Frequency Min2.3GHz
Frequency Max2.5GHz
Gain38.5dB
Noise Figure Typ2.1dB
RF IC Case StyleQFN
No. of Pins28Pins
Supply Voltage Min-
Supply Voltage Max5V
Operating Temperature Min-
Operating Temperature Max150°C
Product Range-
Automotive Qualification Standard-
Product Overview
The MGA-43228-BLKG is a 29dBm high linearity Wireless Data Power Amplifier which operates between 2.3 to 2.5GHz. High linear output power at 5V is achieved through the use of Avago Technologies' proprietary 0.25μm GaAs enhancement-mode PHEMT process. It also includes shutdown and switchable gain functions. It also includes shutdown and switchable gain functions. A detector is also included on-chip. The compact footprint coupled with high gain and high efficiency make the MGA-43228 an ideal choice as a power amplifier for IEEE 802.16 (WiMAX) and WLL applications.
- High linearity performance
- 16.1% High efficiency
- Built-in detector and shutdown switches
- Switchable gain - 23.6dB attenuation using one single CMOS compatible switch pin
- Excellent uniformity
- GaAs E-pHEMT Technology
- Usable at 3.3V supply for lower supply voltage applications
Applications
RF Communications, Signal Processing
Technical Specifications
Frequency Min
2.3GHz
Gain
38.5dB
RF IC Case Style
QFN
Supply Voltage Min
-
Operating Temperature Min
-
Product Range
-
Frequency Max
2.5GHz
Noise Figure Typ
2.1dB
No. of Pins
28Pins
Supply Voltage Max
5V
Operating Temperature Max
150°C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00011