Product Information
Product Overview
The MGA-82563-BLKG is a 3V Low Noise Driver Amplifier which operates between 0.1 to 6GHz. It is an easy-to-use GaAs MMIC amplifier that offers excellent power and low noise figure. The input and output of the amplifier are matched to 50 (below 2:1 VSWR) across the entire bandwidth, eliminating the expense of external matching. The amplifier allows a wide dynamic range by offering a 2.2dB NF coupled with a +31dBm output IP3. The circuit uses state-of-the-art PHEMT technology with proven reliability. On-chip bias circuitry allows operation from a single +3V power supply, while resistive feedback ensures stability (K<gt/>1) over all frequencies and temperatures.
- 17.3dBm P1dB at 2.0GHz, 20dBm Psat at 2.0GHz
- Unconditionally stable
Applications
RF Communications, Communications & Networking
Technical Specifications
100MHz
13.2dB
SOT-363
3V
-40°C
-
6GHz
2.2dB
6Pins
5V
85°C
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate