Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No2319461-2
Order Code3020068
Product RangeWireMate
Technical Datasheet
554 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | Kč39.125 | 
| 10+ | Kč24.955 | 
| 100+ | Kč23.049 | 
| 500+ | Kč21.117 | 
Price for:Each
Minimum: 1
Multiple: 1
Kč39.12 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No2319461-2
Order Code3020068
Product RangeWireMate
Technical Datasheet
Pitch Spacing5mm
No. of Positions2Ways
Wire Size AWG Min24AWG
Wire Size (AWG)24AWG to 18AWG
Wire Size AWG Max18AWG
Conductor Area CSA-
Wire Connection MethodPoke In
Rated Current5A
Rated Voltage250V
Product RangeWireMate
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pitch Spacing
5mm
Wire Size AWG Min
24AWG
Wire Size AWG Max
18AWG
Wire Connection Method
Poke In
Rated Voltage
250V
SVHC
No SVHC (25-Jun-2025)
No. of Positions
2Ways
Wire Size (AWG)
24AWG to 18AWG
Conductor Area CSA
-
Rated Current
5A
Product Range
WireMate
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722