Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,118.568 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
Kč1,118.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoAS-5002-A
Order Code1638049
Technical Datasheet
Slide TypeTelescoping
Length20"
Extended Length35"
Bearing StyleBall
Carrying Capacity92lb
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Slide Type
Telescoping
Extended Length
35"
Carrying Capacity
92lb
SVHC
No SVHC (21-Jan-2025)
Length
20"
Bearing Style
Ball
Product Range
-
Technical Docs (2)
Alternatives for AS-5002-A
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85381000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.050084