Print Page
Image is for illustrative purposes only. Please refer to product description.
13 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč774.972 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
Kč774.97 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoCSB-1352
Order Code1383479
Technical Datasheet
Enclosure MaterialSteel
External Height - Metric43.64mm
External Width - Metric330mm
For Use WithCabinet Rack
External Height - Imperial1.72"
External Width - Imperial13"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Material
Steel
External Width - Metric
330mm
External Height - Imperial
1.72"
Product Range
-
External Height - Metric
43.64mm
For Use With
Cabinet Rack
External Width - Imperial
13"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for CSB-1352
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85381000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.809676