Print Page
Image is for illustrative purposes only. Please refer to product description.
12 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč482.539 |
5+ | Kč441.910 |
10+ | Kč401.782 |
25+ | Kč398.020 |
50+ | Kč394.258 |
100+ | Kč390.496 |
Price for:Each
Minimum: 1
Multiple: 1
Kč482.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoDB-4754
Order Code1387020
Technical Datasheet
Enclosure TypeDIN Rail
Enclosure MaterialABS
External Height - Metric82mm
External Width - Metric23mm
External Depth - Metric99mm
IP Rating-
Body ColourGray
NEMA Rating-
External Height - Imperial3.23"
External Width - Imperial0.89"
External Depth - Imperial3.9"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
DIN Rail
External Height - Metric
82mm
External Depth - Metric
99mm
Body Colour
Gray
External Height - Imperial
3.23"
External Depth - Imperial
3.9"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
23mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
0.89"
Product Range
-
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.069628
Product traceability