Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč338.831 |
| 10+ | Kč313.751 |
| 25+ | Kč302.465 |
Price for:Each
Minimum: 1
Multiple: 1
Kč338.83 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoDMB-4773-CB
Order Code2850732
Board TypePrototype Board
Board Material-
Hole Diameter1.3mm
External Height86.9mm
External Width102.8mm
Board Thickness1.6mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The DMB-4773-CB is a PCB for DMB-4773 DIN rail mount box.
Applications
Industrial
Technical Specifications
Board Type
Prototype Board
Hole Diameter
1.3mm
External Width
102.8mm
SVHC
No SVHC (21-Jan-2025)
Board Material
-
External Height
86.9mm
Board Thickness
1.6mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85340019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026308