Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč773.467 |
| 5+ | Kč727.822 |
| 10+ | Kč682.176 |
| 25+ | Kč637.032 |
| 50+ | Kč625.495 |
| 100+ | Kč613.958 |
| 250+ | Kč604.930 |
Price for:Each
Minimum: 1
Multiple: 1
Kč773.47 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoDPX-287141
Order Code3869934
Product RangeDPX Series
Panel TypeInner Panel
Panel MaterialAluminum
Body Colour-
For Use WithBud Industries DPH-28714 / DPS-28714 Enclosures
External Height - Metric295.67mm
External Width - Metric244.86mm
External Height - Imperial11.64"
External Width - Imperial9.64"
Product RangeDPX Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Panel Type
Inner Panel
Body Colour
-
External Height - Metric
295.67mm
External Height - Imperial
11.64"
Product Range
DPX Series
Panel Material
Aluminum
For Use With
Bud Industries DPH-28714 / DPS-28714 Enclosures
External Width - Metric
244.86mm
External Width - Imperial
9.64"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.303912