Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč221.206 |
| 5+ | Kč202.897 |
| 10+ | Kč184.087 |
| 25+ | Kč175.309 |
| 50+ | Kč166.280 |
| 100+ | Kč155.998 |
Price for:Each
Minimum: 1
Multiple: 1
Kč221.21 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoEXN-23406-PCB
Order Code4047652
Board TypePrototype Board
Board MaterialSilicon
Hole Diameter1.3mm
External Height-
External Width129.8mm
Board Thickness1.6mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Board Type
Prototype Board
Hole Diameter
1.3mm
External Width
129.8mm
SVHC
No SVHC (21-Jan-2025)
Board Material
Silicon
External Height
-
Board Thickness
1.6mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85340019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1512