Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč6,644.194 |
5+ | Kč5,941.452 |
Price for:Each
Minimum: 1
Multiple: 1
Kč6,644.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoXR2-45
Order Code4351079
Product RangeXR2 Series
Enclosure MaterialSteel
Body ColourNatural
External Height - Metric2.13m
External Width - Metric558.8mm
External Depth - Metric330.2mm
External Height - Imperial84"
External Width - Imperial22"
External Depth - Imperial13"
Product RangeXR2 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Material
Steel
External Height - Metric
2.13m
External Depth - Metric
330.2mm
External Width - Imperial
22"
Product Range
XR2 Series
Body Colour
Natural
External Width - Metric
558.8mm
External Height - Imperial
84"
External Depth - Imperial
13"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.6288