Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0100S12AGY
Order Code4220884
Product RangePX0 Series
Technical Datasheet
999 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč154.493 |
| 10+ | Kč138.442 |
| 100+ | Kč131.419 |
| 250+ | Kč108.346 |
| 500+ | Kč85.021 |
Price for:Each
Minimum: 1
Multiple: 1
Kč154.49 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0100S12AGY
Order Code4220884
Product RangePX0 Series
Technical Datasheet
Product RangePX0 Series
No. of Positions12Ways
For Use WithBulgin PX0 Series Automotive Crimp Socket Contacts
Connector Body MaterialPolyamide Glass Fibre, Polybutylene Terephthalate
IP RatingIP68
Voltage Rating250VDC
Current Rating13A
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
PX0 Series
No. of Positions
12Ways
Connector Body Material
Polyamide Glass Fibre, Polybutylene Terephthalate
Voltage Rating
250VDC
SVHC
No SVHC (27-Jun-2024)
Gender
Plug
For Use With
Bulgin PX0 Series Automotive Crimp Socket Contacts
IP Rating
IP68
Current Rating
13A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate