Print Page
SA3229
Circular Connector Insert, Buccaneer Mini Series, 3 Contacts, Socket, Screw
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN / PARTNER STOCK
Manufacturer Part NoSA3229
Order Code4369224
Product RangeBuccaneer Mini Series
Technical Datasheet
728 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
12+ | Kč479.028 |
36+ | Kč417.331 |
Price for:Each
Minimum: 12
Multiple: 12
Kč5,748.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN / PARTNER STOCK
Manufacturer Part NoSA3229
Order Code4369224
Product RangeBuccaneer Mini Series
Technical Datasheet
Product RangeBuccaneer Mini Series
No. of Contacts3Contacts
Contact GenderSocket
Contact Termination TypeScrew
Contact PlatingNickel Plated Contacts
For Use WithBulgin Buccaneer Mini Series Circular Contacts
Insert Arrangement-
Connector Shell Size-
Contact MaterialBrass
SVHCNo SVHC (27-Jun-2024)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
Buccaneer Mini Series
Contact Gender
Socket
Contact Plating
Nickel Plated Contacts
Insert Arrangement
-
Contact Material
Brass
No. of Contacts
3Contacts
Contact Termination Type
Screw
For Use With
Bulgin Buccaneer Mini Series Circular Contacts
Connector Shell Size
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01008