Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0575/10/63
Order Code2356924
Product RangePX0575
Technical Datasheet
547 In Stock
200 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč103.330 |
| 10+ | Kč77.497 |
| 100+ | Kč75.992 |
| 250+ | Kč74.488 |
| 500+ | Kč72.732 |
| 1000+ | Kč71.227 |
Price for:Each
Minimum: 1
Multiple: 1
Kč103.33 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0575/10/63
Order Code2356924
Product RangePX0575
Technical Datasheet
IEC Connector TypeIEC C14 Inlet
Current Rating10A
Voltage Rating250VAC
Contact Termination TypeQuick Connect
Connector MountingSnap-In, Flange Mount
Product RangePX0575
SVHCNo SVHC (27-Jun-2024)
Product Overview
The PX0575/10/63 is an IEC Snap Fit to Panel Inlet with 1mm panel and black 6.3mm tab termination. It has EN60 320-1 standard sheet C14 class I.
Applications
Power Management
Technical Specifications
IEC Connector Type
IEC C14 Inlet
Voltage Rating
250VAC
Connector Mounting
Snap-In, Flange Mount
SVHC
No SVHC (27-Jun-2024)
Current Rating
10A
Contact Termination Type
Quick Connect
Product Range
PX0575
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01001