Print Page
Image is for illustrative purposes only. Please refer to product description.
2,196 In Stock
1,200 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč413.318 |
| 10+ | Kč355.634 |
| 100+ | Kč348.612 |
| 250+ | Kč341.339 |
| 500+ | Kč334.316 |
| 1000+ | Kč327.294 |
Price for:Each
Minimum: 1
Multiple: 1
Kč413.32 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0588
Order Code1172514
Technical Datasheet
IEC Connector TypeIEC C13 Socket
Current Rating10A
Voltage Rating250VAC
Contact Termination TypeScrew
Connector MountingCable Mount
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
A rewireable IEC socket with side cable entry, screw terminals and strain relief. Manufactured to BS4491, EN60.320 and UL, CSA approved. Rated 10A @ 250V AC.
- BSI, CSA, SEMKO, SEV, UL Approved
- Brass, Clean contacts
Technical Specifications
IEC Connector Type
IEC C13 Socket
Voltage Rating
250VAC
Connector Mounting
Cable Mount
SVHC
No SVHC (27-Jun-2024)
Current Rating
10A
Contact Termination Type
Screw
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026