Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoSA3242
Order Code3073221
Product RangeBuccaneer Mini Series
Your Part Number
42 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč1,250.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč506.586 |
| 10+ | Kč464.512 |
| 25+ | Kč435.328 |
| 100+ | Kč406.144 |
Price for:Each
Minimum: 1
Multiple: 1
Kč506.59 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoSA3242
Order Code3073221
Product RangeBuccaneer Mini Series
Technical Datasheet
Product RangeBuccaneer Mini Series
No. of Contacts4Contacts
Contact GenderSocket
Contact Termination TypeScrew
Contact PlatingGold Plated Contacts
For Use WithMini Buccaneer Circular Housings, Fits All Body Styles
Insert Arrangement-
Connector Shell Size-
Contact MaterialBrass
SVHCNo SVHC (25-Jun-2025)
Product Overview
4-Pin socket insert for Mini Buccaneer® series connectors
Technical Specifications
Product Range
Buccaneer Mini Series
Contact Gender
Socket
Contact Plating
Gold Plated Contacts
Insert Arrangement
-
Contact Material
Brass
No. of Contacts
4Contacts
Contact Termination Type
Screw
For Use With
Mini Buccaneer Circular Housings, Fits All Body Styles
Connector Shell Size
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443
