Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerBURR-BROWN
Manufacturer Part NoUAF42AP
Order Code1417429
Technical Datasheet
No. of Filters3
Supply Voltage Min6V
Supply Voltage Max18V
No. of Pins14Pins
Cutoff Frequency100kHz
Operating Temperature Min-25°C
Operating Temperature Max85°C
Alternatives for UAF42AP
1 Product Found
Technical Specifications
No. of Filters
3
Supply Voltage Max
18V
Cutoff Frequency
100kHz
Operating Temperature Max
85°C
Supply Voltage Min
6V
No. of Pins
14Pins
Operating Temperature Min
-25°C
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85235290
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001996