Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoCRD16RM0CB
Order Code2435196
Product RangeCRD Series
Technical Datasheet
2 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | Kč180.325 | 
| 5+ | Kč165.026 | 
| 10+ | Kč149.728 | 
| 20+ | Kč141.953 | 
| 50+ | Kč134.178 | 
Price for:Each
Minimum: 1
Multiple: 1
Kč180.32 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoCRD16RM0CB
Order Code2435196
Product RangeCRD Series
Technical Datasheet
Product RangeCRD Series
Switch MountingThrough Hole
No. of Switch Positions16 Position
Switching Voltage20V
Output CodeHexadecimal
Switching Current-
Switch ConstructionSealed
Actuator LevelFlushed
Product Overview
The CRD series 10mm DIP Coded Rotary Switch is available in thru-hole and surface mount models. It is process sealed switch withstands soldering and cleaning. It is suitable for address switching applications.
- Crisp, positive detent ensures actuation
- Computer and peripherals
Applications
Computers & Computer Peripherals, Sensing & Instrumentation, Industrial
Technical Specifications
Product Range
CRD Series
No. of Switch Positions
16 Position
Output Code
Hexadecimal
Switch Construction
Sealed
Switch Mounting
Through Hole
Switching Voltage
20V
Switching Current
-
Actuator Level
Flushed
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85365015
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0012