Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoJS102000SAQN
Order Code3780562
Product RangeJS Series
Technical Datasheet
810 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
4000+ | Kč26.334 |
Price for:Each
Minimum: 4000
Multiple: 4000
Kč105,336.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoJS102000SAQN
Order Code3780562
Product RangeJS Series
Technical Datasheet
Contact ConfigurationSPDT
Switch OperationOn-On
Switch OperationOn-On
Switch MountingSurface Mount
Product RangeJS Series
Contact Current Max1mA
Contact Voltage AC Max-
Contact Voltage DC Max5V
OrientationRight Angle
Technical Specifications
Contact Configuration
SPDT
Switch Operation
On-On
Product Range
JS Series
Contact Voltage AC Max
-
Orientation
Right Angle
Switch Operation
On-On
Switch Mounting
Surface Mount
Contact Current Max
1mA
Contact Voltage DC Max
5V
Technical Docs (2)
Alternatives for JS102000SAQN
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000151